Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 42mm Bore
- RS Stock No.:
- 888-239
- Mfr. Part No.:
- U542C
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR597.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR597.06 |
*price indicative
- RS Stock No.:
- 888-239
- Mfr. Part No.:
- U542C
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 500A | |
| Maximum Operating Temperature | 55°C | |
| Length | 66.2mm | |
| Width | 66mm | |
| Standards/Approvals | IEC 61869-2 | |
| Weight | 650g | |
| Depth | 97mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 42mm | |
| Turns Ratio | 500/5 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 500A | ||
Maximum Operating Temperature 55°C | ||
Length 66.2mm | ||
Width 66mm | ||
Standards/Approvals IEC 61869-2 | ||
Weight 650g | ||
Depth 97mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 42mm | ||
Turns Ratio 500/5 | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer ensures precise monitoring and analysis of electrical currents. Its efficient design caters to ranges from 60 A to 1000 A, providing reliable measurements critical for various applications.
Compact design enables installation in areas with limited access
Facilitates easy retrofitting without disrupting mains power supply
Includes UV proof cable ties for enhanced safety during installation
Accurate measurements with classes of 0.5, 1 or 3 depending on the type
Related links
- Gossen Metrawatt SC40-B Series Current Transformer 1000 A 1000/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 800 A 800/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 400 A 400/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 600 A 600/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 750 A 750/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 300 A 300/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 250 A 250/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 28mm Bore
