Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 28mm Bore
- RS Stock No.:
- 888-236
- Mfr. Part No.:
- U528D
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR443.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR443.69 |
*price indicative
- RS Stock No.:
- 888-236
- Mfr. Part No.:
- U528D
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Primary Current | 500A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 67mm | |
| Weight | 250g | |
| Length | 57.2mm | |
| Standards/Approvals | IEC 61869-2 | |
| Width | 49mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 500/5 | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Primary Current 500A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 67mm | ||
Weight 250g | ||
Length 57.2mm | ||
Standards/Approvals IEC 61869-2 | ||
Width 49mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 500/5 | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt current transformer is a Compact split-core device designed for efficient measurement of electrical currents. It effectively accommodates primary nominal currents between 300 A and 500 A, ensuring precise measurements in various environments.
Compact design suited for limited access areas
Allows easy retrofit without power interruption
Distinguished audible click confirms secure installation
Includes UV-proof cable ties for added safety
Rated insulation level is 0.72/3/- kV
Class of insulation minimum A (105 °C)
Rated continuous thermal current at 100%
Related links
- Gossen Metrawatt SC40-B Series Current Transformer 400 A 400/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 300 A 300/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 500 A 500/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 1000 A 1000/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 800 A 800/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 400 A 400/5 1 VA 42mm Bore
