Gossen Metrawatt SC40-C Series Current Transformer 500 A 500/1 0.2 VA 28mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR432.73

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR432.73

*price indicative

RS Stock No.:
888-279
Mfr. Part No.:
U128E
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC40-C

Power Rating

0.2VA

Secondary Current

1A

Terminal Type

Lead Wire

Primary Current

500A

Minimum Operating Temperature

10°C

Maximum Operating Temperature

55°C

Width

49mm

Length

57.2mm

Standards/Approvals

IEC 61869-2

Depth

67mm

Weight

310g

Mount Type

Cable

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Turns Ratio

500/1

Bore Diameter

28mm

COO (Country of Origin):
NL
The Gossen Metrawatt split-core current transformer designed for precise current measurement, utilising a robust, Compact design suitable for various setups where traditional methods are impractical.

Compact design allows for easy installation in confined spaces

Split-core feature enables retrofitting without interrupting the mains power supply

Safety is enhanced through UV proof cable ties included in standard equipment

Audible click sound confirms proper installation, ensuring secure fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy