Gossen Metrawatt SC40-C Series Current Transformer 300 A 300/1 0.2 VA 28mm Bore
- RS Stock No.:
- 888-277
- Mfr. Part No.:
- U128C
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR432.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR432.73 |
*price indicative
- RS Stock No.:
- 888-277
- Mfr. Part No.:
- U128C
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-C | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 300A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 67mm | |
| Weight | 310g | |
| Width | 49mm | |
| Length | 57.2mm | |
| Standards/Approvals | IEC 61869-2 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 300/1 | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-C | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 300A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 67mm | ||
Weight 310g | ||
Width 49mm | ||
Length 57.2mm | ||
Standards/Approvals IEC 61869-2 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 300/1 | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt current transformer designed to facilitate precise electrical measurements while ensuring safe installation. It offers reliable performance tailored for specific operational needs.
Compact design ensures ease of installation in confined spaces
Allows retrofitting without disrupting mains power supply
Features a clearly audible click sound, confirming secure installation
Rated insulation level of 0.72/3/- kV enhances operational safety
Includes UV-proof cable ties for additional stability
Related links
- Gossen Metrawatt SC40-C Series Current Transformer 500 A 500/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 200 A 200/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 400 A 400/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 250 A 250/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 300 A 300/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 400 A 400/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 28mm Bore
