Gossen Metrawatt SC40-C Series Current Transformer 200 A 200/1 0.2 VA 28mm Bore
- RS Stock No.:
- 888-275
- Mfr. Part No.:
- U128A
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR432.73
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR432.73 |
*price indicative
- RS Stock No.:
- 888-275
- Mfr. Part No.:
- U128A
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-C | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 200A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61869-2 | |
| Depth | 67mm | |
| Weight | 310g | |
| Length | 57.2mm | |
| Width | 49mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 200/1 | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-C | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 200A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61869-2 | ||
Depth 67mm | ||
Weight 310g | ||
Length 57.2mm | ||
Width 49mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 200/1 | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer designed for efficient measurement of electrical currents in various conditions. This Compact device is tailored for safe and straightforward installation, ensuring reliable performance.
Designed for indoor deployment, suitable for environments with limited accessibility
Operates effectively within a temperature range of –10 °C to +55 °C
Includes a clear audible click for confirming proper installation
Equipped with UV-proof cable ties for added safety and security
Features an insulation class rating of A (105 °C) for durability
Related links
- Gossen Metrawatt SC40-C Series Current Transformer 500 A 500/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 400 A 400/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 300 A 300/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 250 A 250/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 400 A 400/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 300 A 300/5 1 VA 28mm Bore
