Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/5 1 VA 28mm Bore
- RS Stock No.:
- 888-233
- Mfr. Part No.:
- U528A
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR443.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR443.69 |
*price indicative
- RS Stock No.:
- 888-233
- Mfr. Part No.:
- U528A
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61869-2 | |
| Weight | 250g | |
| Length | 57.2mm | |
| Depth | 67mm | |
| Width | 49mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Bore Diameter | 28mm | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 250/5 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61869-2 | ||
Weight 250g | ||
Length 57.2mm | ||
Depth 67mm | ||
Width 49mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Bore Diameter 28mm | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 250/5 | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt current transformer designed for precise measurement tasks. It provides a convenient solution for monitoring electrical parameters in confined spaces.
Compact design ensures ease of installation in restricted areas
Allows retrofitting without the need to interrupt mains power supply
Mechanical design guarantees secure installation of primary leads
Includes UV proof cable ties for additional safety
Related links
- Gossen Metrawatt SC40-B Series Current Transformer 400 A 400/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 300 A 300/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 200 A 200/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 400 A 400/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 250 A 250/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 500 A 500/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 300 A 300/1 0.2 VA 28mm Bore
