LEM IN 2000-SB/SP1 SORTIE TENSION 5V, Current Sensor 9-Pin, Module

N

This image is representative of the product range

Subtotal (1 unit)*

MYR35,663.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35,663.19

*price indicative

RS Stock No.:
877-264
Mfr. Part No.:
IN 2000-SB/SP1 SORTIE TENSION 5V
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Sensor

Current Rating

2000A

Package Type

Module

Bandwidth

140kHz

Pin Count

9

Mount Type

Panel Mount

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 61010

Width

230.5mm

Length

68.5mm

Series

IN

Height

219.5mm

Automotive Standard

No

COO (Country of Origin):
CH
The LEM Fluxgate Current Transducer ensures precise measurement of DC AC and pulsed currents. This closed-loop unit provides high immunity to external magnetic interference and safe galvanic separation.

Nominal range up to 2000 A

Specified ±5 V voltage output

Dual ±15 V power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy