LEM IN 2000-SB SORTIE TENSION 10V, Current Sensor 9-Pin, Module

N

Subtotal (1 unit)*

MYR35,663.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35,663.19

*price indicative

RS Stock No.:
877-263
Mfr. Part No.:
IN 2000-SB SORTIE TENSION 10V
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Sensor

Package Type

Module

Bandwidth

140kHz

Current Rating

2000A

Pin Count

9

Mount Type

Panel Mount

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 61010

Width

230.5mm

Series

IN

Length

68.5mm

Height

219.5mm

Automotive Standard

No

COO (Country of Origin):
CH
The LEM Compact current transducer delivers precise measurement of electrical currents across a wide temperature range, ensuring reliable performance in varied environments. Its design provides effective galvanic separation for enhanced safety.

Offers ±10 V voltage output for consistent performance

Ensures high accuracy with minimal temperature drift

Features wide frequency bandwidth for versatile applications

Built-in LED indicator confirms operational status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy