LEM IN 1500-S, Current Sensor 9-Pin, Module
- RS Stock No.:
- 877-261
- Mfr. Part No.:
- IN 1500-S
- Manufacturer:
- LEM
N
Subtotal (1 unit)*
MYR17,820.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,820.23 |
*price indicative
- RS Stock No.:
- 877-261
- Mfr. Part No.:
- IN 1500-S
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Bandwidth | 523kHz | |
| Package Type | Module | |
| Current Rating | 1500A | |
| Pin Count | 9 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61010 | |
| Length | 55.7mm | |
| Width | 128mm | |
| Series | IN | |
| Height | 106mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Bandwidth 523kHz | ||
Package Type Module | ||
Current Rating 1500A | ||
Pin Count 9 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61010 | ||
Length 55.7mm | ||
Width 128mm | ||
Series IN | ||
Height 106mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BG
The LEM current transducer provides precise electronic measurement of AC, DC, and pulsed currents, ensuring galvanic isolation between circuits for enhanced safety and performance.
Features accurate zero flux detection for high-performance applications
Operates effectively within a temperature range of −40 °C to 50 °C
Includes a metal housing for improved electromagnetic compatibility and power dissipation
Comes with a LED indicator for operational status confirmation
