LEM IN 500-S, Current Sensor 9-Pin, Module

N

Subtotal (1 unit)*

MYR9,832.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,832.09

*price indicative

RS Stock No.:
877-258
Mfr. Part No.:
IN 500-S
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Sensor

Package Type

Module

Bandwidth

520kHz

Current Rating

500A

Pin Count

9

Mount Type

Panel Mount

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

106mm

Length

54mm

Series

IN

Width

128mm

Standards/Approvals

UL 61010

Automotive Standard

No

COO (Country of Origin):
CH
The LEM current transducer is designed for electronic measurement of current with galvanic separation between primary and secondary circuits, operating effectively with DC, AC, and pulsed signals.

Closed loop current transducer ensures high accuracy and linearity

Features a large aperture of 38 mm for accommodating cables and busbars

Has an LED indicator to confirm normal operation

Supports operating temperatures ranging from -40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy