LEM IN 100-S, Current Sensor 9-Pin, Module
- RS Stock No.:
- 877-255
- Mfr. Part No.:
- IN 100-S
- Manufacturer:
- LEM
N
Subtotal (1 unit)*
MYR5,531.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,531.75 |
*price indicative
- RS Stock No.:
- 877-255
- Mfr. Part No.:
- IN 100-S
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Package Type | Module | |
| Current Rating | 100A | |
| Bandwidth | 2000kHz | |
| Pin Count | 9 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 78.8mm | |
| Length | 49.5mm | |
| Series | IN | |
| Width | 93mm | |
| Standards/Approvals | UL 61010 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Package Type Module | ||
Current Rating 100A | ||
Bandwidth 2000kHz | ||
Pin Count 9 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 78.8mm | ||
Length 49.5mm | ||
Series IN | ||
Width 93mm | ||
Standards/Approvals UL 61010 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BG
The LEM current transducer offers precise electronic measurement of DC, AC, and pulsed currents up to 100 A, ensuring high performance with galvanic separation between circuits.
Utilises a closed-loop design with a highly accurate zero flux detector
Provides feedback elements for superior stability in power supplies and amplifiers
Designed for a wide operating temperature range of −40 °C to 85 °C
Features a robust metal housing for improved immunity against electromagnetic interference
