LEM IN 2000-S, Current Sensor 9-Pin, Module
- RS Stock No.:
- 877-262
- Mfr. Part No.:
- IN 2000-S
- Manufacturer:
- LEM
N
This image is representative of the product range
Subtotal (1 unit)*
MYR29,388.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29,388.75 |
*price indicative
- RS Stock No.:
- 877-262
- Mfr. Part No.:
- IN 2000-S
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Bandwidth | 140kHz | |
| Package Type | Module | |
| Current Rating | 2000A | |
| Pin Count | 9 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IN | |
| Width | 230.5mm | |
| Height | 219.5mm | |
| Length | 68.5mm | |
| Standards/Approvals | UL 61010 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Bandwidth 140kHz | ||
Package Type Module | ||
Current Rating 2000A | ||
Pin Count 9 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IN | ||
Width 230.5mm | ||
Height 219.5mm | ||
Length 68.5mm | ||
Standards/Approvals UL 61010 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The LEM sophisticated current transducer is designed for precise electronic current measurement with galvanic separation between primary and secondary circuits. Ideal for various applications, it ensures high accuracy and reliability under demanding conditions.
Closed loop current transducer for high-performance applications
Operational temperature range from -40 °C to 85 °C for versatility
Metal housing enhances immunity to electromagnetic interference
LED indicator confirms normal operation status
