LEM IN 1000-SHF, Current Sensor 9-Pin, Module
- RS Stock No.:
- 877-265
- Mfr. Part No.:
- IN 1000-SHF
- Manufacturer:
- LEM
N
Subtotal (1 unit)*
MYR16,306.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,306.87 |
*price indicative
- RS Stock No.:
- 877-265
- Mfr. Part No.:
- IN 1000-SHF
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Bandwidth | 2500kHz | |
| Current Rating | 1000A | |
| Package Type | Module | |
| Pin Count | 9 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 117mm | |
| Length | 70.4mm | |
| Series | IN | |
| Width | 128mm | |
| Standards/Approvals | UL 61010 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Bandwidth 2500kHz | ||
Current Rating 1000A | ||
Package Type Module | ||
Pin Count 9 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 117mm | ||
Length 70.4mm | ||
Series IN | ||
Width 128mm | ||
Standards/Approvals UL 61010 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BG
The LEM current transducer offers precise electronic measurement of both AC and DC currents, ensuring galvanic isolation between primary and secondary circuits for safety and reliability.
Closed loop current transducer delivers high accuracy and excellent linearity
Wide operating temperature range from -40 °C to 85 °C ensures versatility
Features an indicator for normal operation status and a built-in calibration unit
Constructed with a metal housing for superior EMC immunity and heat dissipation
Includes high bandwidth capabilities for enhanced dynamic performance
