Wurth Elektronik 20MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- RS Stock No.:
- 197-654
- Mfr. Part No.:
- 830061856
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)*
MYR28.87
FREE delivery for orders over RM 500.00
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR2.887 | MYR28.87 |
| 100 - 240 | MYR2.743 | MYR27.43 |
| 250 - 490 | MYR2.54 | MYR25.40 |
| 500 + | MYR2.336 | MYR23.36 |
*price indicative
- RS Stock No.:
- 197-654
- Mfr. Part No.:
- 830061856
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 20MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Dimensions | 13.4 x 4.9 x 4.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 20MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Dimensions 13.4 x 4.9 x 4.3mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik High Performance quartz crystal is designed for precision timing applications, offering exceptional frequency stability and reliability. With a fundamental overtone order, it caters to the demanding requirements of various electronic devices, ensuring optimal performance across different operating temperatures. Its advanced manufacturing process involves resistance welding and hermetic sealing, which guarantees durability and longevity in various environments.
Hermetically sealed to ensure maximum reliability
Compact size allows for space efficient integration into devices
Compliant with RoHS and REACH standards for environmental safety
Packaged on tape and reel for convenient handling and assembly
Compact size allows for space efficient integration into devices
Compliant with RoHS and REACH standards for environmental safety
Packaged on tape and reel for convenient handling and assembly
Related links
- Wurth Elektronik 20MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 3.6864MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 14.7456MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 16MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 12MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 25MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 4MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 8MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
