Wurth Elektronik 5 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- RS Stock No.:
- 197-679
- Mfr. Part No.:
- 830012312
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR19.52
FREE delivery for orders over RM 150.00
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR1.952 | MYR19.52 |
| 100 - 240 | MYR1.854 | MYR18.54 |
| 250 - 490 | MYR1.718 | MYR17.18 |
| 500 + | MYR1.583 | MYR15.83 |
*price indicative
- RS Stock No.:
- 197-679
- Mfr. Part No.:
- 830012312
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 5MHz | |
| Mount Type | Surface | |
| Load Capacitance | 30pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 13.4mm | |
| Width | 4.3mm | |
| Height | 4.9mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Maximum Operating Temperature | 60.00°C | |
| Series Resistance | 130Ω | |
| Standards/Approvals | RoHS (2011/65/EU), REACH Status | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 5MHz | ||
Mount Type Surface | ||
Load Capacitance 30pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 13.4mm | ||
Width 4.3mm | ||
Height 4.9mm | ||
Frequency Tolerance ±30.00 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Maximum Operating Temperature 60.00°C | ||
Series Resistance 130Ω | ||
Standards/Approvals RoHS (2011/65/EU), REACH Status | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal presents an industry standard SMD crystal engineered for exceptional performance. With its unique construction, featuring resistance welding and hermetically sealed packaging in an inert atmosphere, it ensures reliable functionality even in demanding conditions. Its gull wing mount facilitates straightforward installation, optimizing space while maintaining connectivity.
Shock and vibration resistant for added durability
Compact gull wing mount design ensures easy integration
Compatibility with multiple applications across different industries
RoHS compliant materials promote environmental sustainability
Offers a typical ageing rate for reliable long term use
Related links
- Wurth Elektronik 5 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 14.7456 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 25 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
