Wurth Elektronik 14.7456 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- RS Stock No.:
- 197-675
- Mfr. Part No.:
- 830012313
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR1,477.00
FREE delivery for orders over RM 150.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR1.477 | MYR1,477.00 |
*price indicative
- RS Stock No.:
- 197-675
- Mfr. Part No.:
- 830012313
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 14.7456MHz | |
| Mount Type | Surface | |
| Load Capacitance | 30pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 13.4mm | |
| Width | 4.3mm | |
| Height | 4.9mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Maximum Operating Temperature | 60.00°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 14.7456MHz | ||
Mount Type Surface | ||
Load Capacitance 30pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 13.4mm | ||
Width 4.3mm | ||
Height 4.9mm | ||
Frequency Tolerance ±30.00 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Maximum Operating Temperature 60.00°C | ||
Series Resistance 40Ω | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Industry Standard quartz crystal is engineered for optimal performance in a variety of electronic applications. With a robust design characterized by resistance welding and hermetic sealing in an inert atmosphere, it ensures exceptional reliability and longevity. The crystal features glass to metal Seals on leads, providing enhanced durability, while the gull wing mount design, supported by plastic former mounting, offers ease of integration into various circuit layouts.
Resistant to environmental challenges which ensuring enhanced durability
Optimized for straightforward integration into electronic assemblies
Offers compliance with RoHS standards supporting environmentally responsible manufacturing
Reel tape packaging facilitates simple and efficient handling during production
Provides reliable performance complemented by a low ageing rate
Related links
- Wurth Elektronik 14.7456 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 25 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 5 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
