Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- RS Stock No.:
- 197-682
- Mfr. Part No.:
- 830011301
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR19.52
FREE delivery for orders over RM 150.00
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR1.952 | MYR19.52 | - |
| 100 - 240 | MYR1.854 | MYR18.54 | 5% |
| 250 - 490 | MYR1.718 | MYR17.18 | 11% |
| 500 + | MYR1.583 | MYR15.83 | 18% |
*price indicative
- RS Stock No.:
- 197-682
- Mfr. Part No.:
- 830011301
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 8MHz | |
| Mount Type | Surface | |
| Load Capacitance | 30pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 13.4mm | |
| Width | 4.3mm | |
| Height | 4.9mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Maximum Operating Temperature | 60.00°C | |
| Series Resistance | 40Ω | |
| Standards/Approvals | REACH, EU, RoHS 2011 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 8MHz | ||
Mount Type Surface | ||
Load Capacitance 30pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 13.4mm | ||
Width 4.3mm | ||
Height 4.9mm | ||
Frequency Tolerance ±30.00 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Maximum Operating Temperature 60.00°C | ||
Series Resistance 40Ω | ||
Standards/Approvals REACH, EU, RoHS 2011 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is an industry standard surface mount device that ensures reliability in performance and longevity in operation. This model, featuring a resistance welded design, is hermetically sealed within an inert atmosphere for increased stability. The gull wing mount enhances ease of integration into various electronic configurations. With a frequency of 8.0MHz, this crystal is tailored for applications requiring precise timing and frequency control. Its robust manufacturing process includes glass to metal Seals on leads, ensuring minimal wear and tear over extended usage.
Resistance welded construction enhances product durability
Optimized frequency stability for precise timing requirements
Wide operating temperature range ensures versatility
RoHS compliant promoting eco friendly manufacturing
Related links
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 14.7456 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 25 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 5 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
