Wurth Elektronik 20 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR2,130.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR2.13MYR2,130.00

*price indicative

RS Stock No.:
197-698
Mfr. Part No.:
830003181
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

16pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

2

Length

13.4mm

Width

4.3mm

Height

4.9mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10.00°C

Series Resistance

40Ω

Maximum Operating Temperature

60.00°C

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Industry Standard SMD crystal is designed to meet the high demands of modern electronic applications. Manufactured with precision, it combines robust construction through resistance welding and hermetic sealing in an inert atmosphere. The crystal features glass to metal Seals on leads, ensuring enhanced reliability and performance over extended use. The gull wing mount configuration allows for ease of integration into various PCB designs.

Resistant to mechanical stress due to robust construction techniques

Hermetically sealed to ensure long term performance and reliability

Wide operating temperature range for versatile application across environments

Optimized for low ageing effects to maintain performance stability

Reflow compliant with RoHS standards for environmentally friendly production

Flexible packaging options available to suit different manufacturing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy