Wurth Elektronik 7.3728 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- RS Stock No.:
- 197-686
- Mfr. Part No.:
- 830003334
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR2,130.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 1,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR2.13 | MYR2,130.00 |
*price indicative
- RS Stock No.:
- 197-686
- Mfr. Part No.:
- 830003334
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 7.3728MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 16pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 13.4mm | |
| Width | 4.3mm | |
| Height | 4.9mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60.00°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 7.3728MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 13.4mm | ||
Width 4.3mm | ||
Height 4.9mm | ||
Frequency Tolerance ±30.00 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60.00°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Industry Standard SMD crystal offers unmatched reliability and performance, designed specifically for a wide range of applications. Featuring a hermetically sealed structure and resistance welded assembly, the device ensures optimal functionality even in challenging environments. The ingenious gull wing mount design enhances installation efficiency, making it a preferred choice among professionals. With a frequency of 7.37280MHz and robust operational temperature range, this crystal delivers stable performance, ensuring your circuits function seamlessly.
Gull wing mount design streamlines the installation process
Stable frequency ensures reliable operation in your circuits
Optimized for a broad temperature range to suit various applications
Meets RoHS compliance for a sustainable choice
Capacitance and drive level tailored for diverse uses
Related links
- Wurth Elektronik 7.3728 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 14.7456 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 5 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
