5 mm Festo 0.6 nm Jaw Coupling Hubs
- RS Stock No.:
- 852-343
- Mfr. Part No.:
- EAMC-H-10-5-GB5-5
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR197.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR197.19 |
*price indicative
- RS Stock No.:
- 852-343
- Mfr. Part No.:
- EAMC-H-10-5-GB5-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Jaw Coupling Hubs | |
| Torque Rating | 0.6nm | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Jaw Coupling Hubs | ||
Torque Rating 0.6nm | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo coupling hub functions as a reliable connector for rotational movements, designed to accommodate varied mounting positions and operational conditions effectively.
Mounting diameter of 15 mm ensures compatibility with diverse installations
Nominal length of 9.5 mm optimises space utilisation in machinery
Versatile mounting position allows installation in any orientation
