Toshiba TC4520BP, Counter 18V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR19.18

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR3.836MYR19.18
25 - 120MYR3.756MYR18.78
125 - 245MYR3.642MYR18.21
250 - 495MYR3.536MYR17.68
500 +MYR3.434MYR17.17

*price indicative

RS Stock No.:
541-9702
Mfr. Part No.:
TC4520BP(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Counter

Reset Method

Asynchronous

Mount Type

Through Hole

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Weight

1g

Series

TC4520BP

COO (Country of Origin):
JP

TC4000 Family, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy