Toshiba TC74AC163P, Counter 5.5V
- RS Stock No.:
- 539-8655
- Mfr. Part No.:
- TC74AC163P(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR2.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR27.46
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR5.492 | MYR27.46 | - |
| 25 - 120 | MYR5.376 | MYR26.88 | MYR2.90 |
| 125 - 245 | MYR5.22 | MYR26.10 | MYR34.00 |
| 250 - 495 | MYR5.064 | MYR25.32 | MYR107.00 |
| 500 + | MYR4.914 | MYR24.57 | MYR289.00 |
*price indicative
- RS Stock No.:
- 539-8655
- Mfr. Part No.:
- TC74AC163P(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Counter | |
| Reset Method | Synchronous | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Weight | 1g | |
| Series | TC74AC163P | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Counter | ||
Reset Method Synchronous | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Weight 1g | ||
Series TC74AC163P | ||
- COO (Country of Origin):
- JP
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
