Toshiba TC74HC4020AP, Counter 6V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR19.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR3.876MYR19.38
25 - 120MYR3.76MYR18.80
125 - 245MYR3.648MYR18.24
250 +MYR3.536MYR17.68

*price indicative

RS Stock No.:
540-0203
Mfr. Part No.:
TC74HC4020AP(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Counter

Mount Type

Through Hole

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Weight

1g

Standards/Approvals

No

Series

TC74HC4020AP

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy