Toshiba TC74HC4040AP, Counter 6V
- RS Stock No.:
- 540-0231
- Mfr. Part No.:
- TC74HC4040AP(F)
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 25 more to save MYR2.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR20.22
FREE delivery for orders over RM 150.00
In Stock
- 65 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR4.044 | MYR20.22 | - |
| 25 - 120 | MYR3.962 | MYR19.81 | MYR2.05 |
| 125 - 245 | MYR3.838 | MYR19.19 | MYR25.75 |
| 250 + | MYR3.72 | MYR18.60 | MYR81.00 |
*price indicative
- RS Stock No.:
- 540-0231
- Mfr. Part No.:
- TC74HC4040AP(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Counter | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Weight | 1g | |
| Series | TC74HC4040AP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Counter | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Weight 1g | ||
Series TC74HC4040AP | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
