Toshiba, Counter 6V
- RS Stock No.:
- 541-9190
- Mfr. Part No.:
- TC74HC4040AF(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR20.46
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR4.092 | MYR20.46 | - |
| 25 - 120 | MYR4.006 | MYR20.03 | 2% |
| 125 - 245 | MYR3.882 | MYR19.41 | 5% |
| 250 - 495 | MYR3.762 | MYR18.81 | 8% |
| 500 + | MYR3.644 | MYR18.22 | 10% |
*price indicative
- RS Stock No.:
- 541-9190
- Mfr. Part No.:
- TC74HC4040AF(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Counter | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Weight | 1g | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Counter | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Weight 1g | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
