Toshiba TC74AC161P, Counter 5.5V
- RS Stock No.:
- 539-8649
- Mfr. Part No.:
- TC74AC161P(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR24.69
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR4.938 | MYR24.69 |
*price indicative
- RS Stock No.:
- 539-8649
- Mfr. Part No.:
- TC74AC161P(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Counter | |
| Reset Method | Asynchronous | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Weight | 1g | |
| Series | TC74AC161P | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Counter | ||
Reset Method Asynchronous | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Weight 1g | ||
Series TC74AC161P | ||
- COO (Country of Origin):
- JP
TC74AC Series 1, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
