ABB 1SB Block Contactor, 110V ac, 84 V ac Coil, 3-Pole, 22 kW, 3 NO/0 NC

Subtotal (1 unit)*

MYR1,167.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,167.40

*price indicative

RS Stock No.:
722-086
Mfr. Part No.:
1SBL341001R8400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V ac, 84V ac

Product Type

Block Contactor

Number of Poles

3

Series

1SB

Power Rating

22kW

Mount Type

Screw

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw Terminal

Operational Current Ie

70A

Contactor Application

Contactor

Width

55mm

Standards/Approvals

IEC/EN 60947-1

Depth

111mm

Length

119.5mm

COO (Country of Origin):
CN
The ABB 3 Pole contactor designed for controlling power circuits in various industrial applications. With a voltage rating of 110V 50Hz and 110 to 120V 60Hz, this robust contactor effectively manages power loads up to 18.5 kW at 400V AC or 30 hp at 480V AC. Engineered to optimise operating time, it features a block-type design and screw terminals for easy installation and maintenance. Incorporating a Durable electromagnetic Coil and compatibility with additional accessories, It ensures reliable performance across diverse environments while meeting stringent industry standards.

Optimised for AC controlled applications, ensuring Faster operation times

Capable of handling power circuits up to 18.5 kW / 400 V AC

Designed for easy expansion with add-on auxiliary contact blocks

Robust construction with screw terminals for secure connections

Compliant with IEC and UL standards, ensuring safe operation

Sustainable and reliable alternative with custom tariff classification

Equipped with a maximum mechanical switching frequency of 3600 cycles per hour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy