ABB 1SB Block Contactor, 230V ac, 240 V ac Coil, 3-Pole, 22 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR887.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR887.84

*price indicative

RS Stock No.:
722-091
Mfr. Part No.:
1SBL341001R8811
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V ac, 240V ac

Product Type

Block Contactor

Number of Poles

3

Series

1SB

Power Rating

22kW

Mount Type

Screw

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Terminal

Operational Current Ie

70A

Contactor Application

Contactor

Width

67mm

Standards/Approvals

IEC/EN 60947-1

Depth

111mm

Length

119.5mm

COO (Country of Origin):
CN
The ABB 3 Pole contactor designed to manage power circuits efficiently, supporting voltages up to 690V. Built with 1 normally open (N.O) and 1 normally closed (N.C) auxiliary contact, this contactor is an optimal choice for applications requiring reliable control of power circuits up to 18.5 kW at 400V AC or 30 hp at 480V AC. Utilising a Block type design, the AFC40 series supports easy expansion with additional auxiliary contact Blocks and accessories, making it versatile for a wide range of industrial applications. The electromagnetic Coil operates on 230 to 240V AC at 50Hz or 240 to 260V AC at 60Hz, ensuring quick reaction times and optimal performance in demanding environments.

Optimised operating time for AC-controlled applications

Compact design allows easy integration with existing systems

Compatible with wide-ranging auxiliary contact blocks and accessories

Rated operational current of 70A in AC-1 applications enhancing reliability

High thermal current rating of 105A ensures durability in high-load conditions

Designed for easy mounting on standard DIN rails

Features IP20 rated protection for auxiliary and Coil terminals, ensuring safety and longevity

Allows multiple connection capacities for flexible setup

Robust resistance to shock and vibration, Ideal for industrial settings

Complies with major international standards, ensuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy