ABB 1SB Block Contactor, 220V ac, 230 V ac Coil, 3-Pole, 22 kW, 3 NO/0 NC
- RS Stock No.:
- 722-083
- Mfr. Part No.:
- 1SBL341001R8011
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR887.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR887.84 |
*price indicative
- RS Stock No.:
- 722-083
- Mfr. Part No.:
- 1SBL341001R8011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V ac, 230V ac | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 1SB | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor | |
| Operational Current Ie | 70A | |
| Depth | 111mm | |
| Length | 119.5mm | |
| Width | 67mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V ac, 230V ac | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 1SB | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor | ||
Operational Current Ie 70A | ||
Depth 111mm | ||
Length 119.5mm | ||
Width 67mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- CN
The ABB High performance contactor designed to control power circuits effectively. This 3 pole device operates at a maximum voltage of 690 V and is capable of managing loads up to 18.5 kW at 400 V AC or 30 hp at 480 V AC. With built-in auxiliary contacts and screw terminals, it provides flexibility and ease of integration into existing systems. The contactor is optimised for AC controlled applications and features an electromagnetic Coil with a control voltage of 220 to 230 V AC at 50 Hz, or 230 to 240 V AC at 60 Hz. Its robust Block design allows for easy expansion with additional accessory contact Blocks, ensuring seamless scalability for various industrial applications.
3 pole contactor design for reliable power management
Rated for voltages up to 690 V, providing versatility in different applications
Built-in auxiliary contact for added functionality
Optimised operating time tailored for AC control applications
Easily expandable with optional auxiliary contact blocks and accessories
Compatible with a wide range of voltage ratings including 220 to 230 V and 230 to 240V AC
Designed for durability with screw terminals for secure connections
Meets industry standards including IEC/EN 60947-1 and UL 60947-4-1, ensuring safety and reliability
Thermal current ratings support heavy-duty use up to 105 A and 70 A for various operational scenarios
Adaptable to DIN rail mounting, facilitating straightforward installation
Related links
- ABB 1SB Block Contactor 230 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 240 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 400 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 84 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 3-Pole 3 NO/0 NC
- ABB 1SBL41 Contactor 230 V ac Coil 125 A 230V 4 NO/1 NC, 690V
- ABB 1SBL37 Contactor 230 V ac Coil 63 A 240 V 690V
- Schneider Electric LC1K Contactor 230 V ac Coil 16 A 1 NO/1 NC, 690V