ABB 1SB Block Contactor, 24V ac/dc Coil, 3-Pole, 22 kW, 3 NO/0 NC

Subtotal (1 unit)*

MYR1,167.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,167.40

*price indicative

RS Stock No.:
722-084
Mfr. Part No.:
1SBL341001R8100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SB

Power Rating

22kW

Function

Contactor

Mount Type

Screw

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw Terminal

Operational Current Ie

70A

Contactor Application

Contactor

Depth

111mm

Width

55mm

Length

119.5mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
CN
The ABB 24V 50/60Hz contactor designed for efficient control of electrical circuits. With a robust design capable of handling up to 18.5 kW at 400 V AC, this 3 pole contactor offers reliable performance for commercial and industrial applications. Engineered with screw terminals, it facilitates straightforward installation and connections. The AFC40 series is optimised for AC controls and features an extended operating time, ensuring reliability in demanding environments. Its modular design allows for easy expansion with add-on auxiliary contacts and accessories, making it a versatile choice for any electrical system.

3 pole design ensures effective circuit control and versatility

Rated for up to 70 A general use and 18.5 kW power capacity

Robust screw terminals simplify installation and enhance reliability

Optimised for 24V AC operations, suitable for a variety of applications

Modular design supports expansion with auxiliary contact blocks

Features thermal current ratings that ensure operational safety and durability

Designed for high switching frequencies, with a maximum of 1200 cycles per hour in AC-3

Meets strict international standards, including IEC and UL certifications

Compact dimensions allow for space-efficient installation on DIN rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy