ABB 1SB Block Contactor, 24V ac/dc Coil, 3-Pole, 22 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR1,236.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,236.08

*price indicative

RS Stock No.:
722-085
Mfr. Part No.:
1SBL341001R8111
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

22kW

Series

1SB

Mount Type

Screw

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Terminal

Contactor Application

Contactor

Operational Current Ie

70A

Width

67mm

Standards/Approvals

IEC/EN 60947-1

Length

119.5mm

Depth

111mm

COO (Country of Origin):
CN
The ABB 3 Pole contactor designed for reliable control in power circuits up to 18.5 kW at 400 V AC. With a built-in auxiliary contact and screw terminals, it optimises operational efficiency for AC applications using a 24V electromagnetic coil. The device's Block type design allows for easy integration with add-on auxiliary contact Blocks and accessories, making it a versatile choice for modern electrical systems. This contactor meets stringent IEC and UL standards, ensuring dependable performance even in demanding environments. Its Compact dimensions and thoughtful engineering cater to various applications, ensuring maximum adaptability and ease of use.

3 pole design supports extensive power circuit control

Built-in 1 N.O + 1 N.C auxiliary contact increases functionality

Rated for operation up to 690 V and 600 V UL for enhanced versatility

Optimised for AC controlled applications, delivering quick operational response

Engineered to handle power up to 18.5 kW at 400 V AC efficiently

Easily expandable with additional auxiliary contact blocks and accessories

Designed for mounting on DIN rails or with screws for installation flexibility

Endures high thermal current ratings and maximum breaking capacities

Suitable for various temperatures and altitudes, maintaining performance in extreme conditions

Compliant with IEC, UL, and CSA standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy