ABB 1SB Contactor Relay, 20V ac/dc, 60 V ac/dc Coil, 8-Pole

This image is representative of the product range

Subtotal (1 unit)*

MYR770.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR770.11

*price indicative

RS Stock No.:
721-152
Mfr. Part No.:
1SBH136063R2162
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

20, 60V ac/dc

Number of Poles

8

Series

1SB

Function

Contactor Relay

Mount Type

Screw

Number of Auxiliary Contacts

8

Auxiliary Contact Configuration

6 NO/2 NC

Terminal Type

Push-in

Contactor Application

Contactor Relay

Operational Current Ie

2A

Standards/Approvals

IEC/EN 60947-1

Width

45mm

Depth

92.3mm

Length

110.5mm

COO (Country of Origin):
FR
The ABB Contactor relay is designed for robust performance in the demanding environment of railway applications. With a construction that meets the latest rolling stock standards, this device ensures reliable switching of auxiliary and control circuits in passenger and driver cabins, particularly suited for trains operating in tunnels or underground stations. Its Compact design reduces installation space without compromising functionality, while innovative connections such as Push-in Spring terminals dramatically simplify and accelerate wiring tasks, ensuring solid, dependable connections even under challenging conditions.

Meets rigorous railway standards including IEC 60947-5-1 and EN 50155

Designed with Push-in Spring terminals for fast and reliable wiring

Compact dimensions enable side-by-side mounting, saving valuable space

Operates effectively in temperatures ranging from -40 °C to +70 °C

Low energy consumption, requiring 68% less Coil energy than standard models

Includes electronically linked auxiliary contacts for enhanced compliance

Supports a wide DC control voltage range, enhancing flexibility for various applications

Rated operational voltage of 690 V ensures robust performance in diverse scenarios

Achieves high fire and smoke safety levels according to EN 45545-2 standards

Designed for easy mounting on DIN rail and screw connections, adaptable to different installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy