Huber+Suhner NanoRF Series Cable Female NanoRF to Male Plug, 304.8 mm 50 Ω

This image is representative of the product range

Subtotal (1 unit)*

MYR1,294.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,294.10

*price indicative

RS Stock No.:
761-365
Mfr. Part No.:
MF5302-29447J-11SK-12
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Cable

Connector Type A

NanoRF

Connector Type B

Plug

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

40GHz

Characteristic Impedance

50Ω

Cable Length

304.8mm

Standards/Approvals

REACH

Series

NanoRF

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner coaxial assembly features VITA 67.3 compliant NanoRF connectors designed for high-frequency applications, ensuring reliable performance up to 40 GHz with an effective length of 12 inches.

Assembly utilises VITA 67.3 compliant NanoRF connectors for superior connectivity

Flexible alternative to conventional semi-rigid cable assemblies, enhancing versatility

Applicable for high-frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy