Huber+Suhner NanoRF Series Cable Female NanoRF to Male Plug, 152.4 mm 50 Ω

This image is representative of the product range

Subtotal (1 unit)*

MYR1,260.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,260.22

*price indicative

RS Stock No.:
761-364
Mfr. Part No.:
MF5302-29447J-11SK-6
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

NanoRF

Product Type

Cable

Connector Type B

Plug

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

40GHz

Characteristic Impedance

50Ω

Cable Length

152.4mm

Standards/Approvals

REACH

Series

NanoRF

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner connector assembly offers a high-performance solution designed for VITA 67.3 compliant nanoRF applications, Ideal for high-frequency connectivity up to 40 GHz and lengths of 6 inches or 152.4 mm.

Assembly integrates VITA 67.3 compliant NanoRF connector technology

Direct replacement for conventional 047 size Semi-Rigid cables

Flexible application offers advantages over rigid cable assemblies

Optimised performance applicable to frequencies up to 40 GHz

Max. insertion loss stands at a competitive 1.87 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy