Huber+Suhner NanoRF Series Cable Male NanoRF to Male SMA, 152.4 mm 50 Ω

This image is representative of the product range

Subtotal (1 unit)*

MYR1,039.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,039.53

*price indicative

RS Stock No.:
761-358
Mfr. Part No.:
MF5302-29447P-11SMA-6
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Cable

Connector Type A

NanoRF

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

26.5GHz

Characteristic Impedance

50Ω

Cable Length

152.4mm

Standards/Approvals

REACH

Series

NanoRF

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner connector assembly offers a robust solution for high-frequency applications, featuring VITA 67.3 compliant NanoRF connectors and providing flexibility as a direct alternative to semi-rigid cable configurations.

Assembly compatible with VITA 67.3 NanoRF connector standards

Serves as a direct replacement for 047 size semi-rigid cables

Flexible design allows for easier integration into various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy