Huber+Suhner NanoRF Series Cable Male NanoRF to Male SMA, 304.8 mm 50 Ω
- RS Stock No.:
- 761-359
- Mfr. Part No.:
- MF5302-29447P-11SMA-12
- Manufacturer:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
MYR1,073.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,073.47 |
*price indicative
- RS Stock No.:
- 761-359
- Mfr. Part No.:
- MF5302-29447P-11SMA-12
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable | |
| Connector Type A | NanoRF | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | REACH | |
| Series | NanoRF | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable | ||
Connector Type A NanoRF | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals REACH | ||
Series NanoRF | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber+Suhner flexible assembly provides a compliant connection for high-frequency applications, ensuring optimal performance up to 26.5 GHz with a reliable design suited for various installations.
Utilises VITA 67.3 compliant NanoRF connectors for enhanced compatibility
Acts as a direct replacement for 047 size Semi-Rigid cables, simplifying upgrades
Offers flexibility
Related links
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 152.4 mm 50 Ω
