Huber+Suhner NanoRF Series Cable Male NanoRF to Male Plug, 152.4 mm 50 Ω
- RS Stock No.:
- 761-360
- Mfr. Part No.:
- MF5302-29447P-11SK-6
- Manufacturer:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
MYR1,295.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,295.42 |
*price indicative
- RS Stock No.:
- 761-360
- Mfr. Part No.:
- MF5302-29447P-11SK-6
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable | |
| Connector Type A | NanoRF | |
| Connector Type B | Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 40GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152.4mm | |
| Standards/Approvals | REACH | |
| Series | NanoRF | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable | ||
Connector Type A NanoRF | ||
Connector Type B Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 40GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152.4mm | ||
Standards/Approvals REACH | ||
Series NanoRF | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber+Suhner male connector assembly is designed for high-frequency applications up to 40 GHz, providing a reliable and flexible alternative to traditional semi-rigid cables.
Assembly incorporates a VITA 67.3 compliant NanoRF connector for compatibility
Directly replaces 047 size semi-rigid cable assemblies
Offers flexibility compared to traditional semi-rigid cable assemblies
Related links
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male Plug, 304.8 mm 50 Ω
