Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- RS Stock No.:
- 761-355
- Mfr. Part No.:
- 32085E-29447P-29094CR-12
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
MYR1,073.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,073.72 |
*price indicative
- RS Stock No.:
- 761-355
- Mfr. Part No.:
- 32085E-29447P-29094CR-12
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | NanoRF | |
| Product Type | Cable | |
| Connector Type B | Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | REACH | |
| Jacket Material | Polytetrafluoroethylene | |
| Series | MINIBEND | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A NanoRF | ||
Product Type Cable | ||
Connector Type B Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals REACH | ||
Jacket Material Polytetrafluoroethylene | ||
Series MINIBEND | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber+Suhner connector assembly is designed for high-performance applications, featuring a VITA 67.3 compliant NanoRF connector, offering durability and reliability for connections up to 26.5 GHz across a length of 12 inches.
Assembly features VITA 67.3 compliant NanoRF connectors for superior connectivity
Optimised for use with 50 Ohm systems
Direct replacement for 047 size Semi-Rigid cables
Related links
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MICROBEND Series Cable Female Subminiature to Male SMA, 304.8 mm 50 Ω
