Huber+Suhner MICROBEND Series Cable Female Subminiature to Male SMA, 304.8 mm 50 Ω

This image is representative of the product range

Subtotal (1 unit)*

MYR1,177.37

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,177.37

*price indicative

RS Stock No.:
761-350
Mfr. Part No.:
32041E-29171SVCR3-29094CR-12
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Cable

Connector Type A

Subminiature

Connector Type B

SMA

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

26.5GHz

Characteristic Impedance

50Ω

Cable Length

304.8mm

Standards/Approvals

CE

Series

MICROBEND

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner connector assembly is designed for high-frequency applications. It seamlessly replaces semi-rigid cables, ensuring superior performance in demanding environments.

Direct replacement for 047 size semi-rigid cables, simplifying upgrades

Compliant with MIL-DTL-17 and MIL-PRF-39012 standards for durability

Performance applicable up to 26.5 GHz for Advanced communications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy