Huber+Suhner MINIBEND Series Cable Female Subminiature to Male SMA, 304.8 mm 50 Ω
- RS Stock No.:
- 761-341
- Mfr. Part No.:
- 32024E-29981SV2CR3-29094CR-12
- Manufacturer:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
MYR1,319.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,319.91 |
*price indicative
- RS Stock No.:
- 761-341
- Mfr. Part No.:
- 32024E-29981SV2CR3-29094CR-12
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Subminiature | |
| Product Type | Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | REACH | |
| Series | MINIBEND | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Subminiature | ||
Product Type Cable | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals REACH | ||
Series MINIBEND | ||
Jacket Material Polytetrafluoroethylene | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber+Suhner connector assembly delivers robust connectivity solutions designed for high-frequency applications. It features VITA 67.3 compliant SMPM and SMA connectors, ensuring optimal performance up to 26.5 GHz.
Compliant with MIL-DTL-17 and MIL-PRF-39012 standards for reliability
Low loss PTFE dielectric ensures efficient signal transmission
Weight of only 5.06 g enhances integration into Compact applications
Cable diameter of 2.49 mm facilitates space-saving designs
Static bending radius of 5.08 mm allows for flexible installations
Related links
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner MICROBEND Series Cable Female Subminiature to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner MICROBEND Series Cable Female Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner NanoRF Series Cable Female NanoRF to Male SMA, 304.8 mm 50 Ω
