Huber+Suhner MINIBEND Series Cable Female Subminiature to Male Plug, 304.8 mm 50 Ω

Subtotal (1 unit)*

MYR1,594.90

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,594.90

*price indicative

RS Stock No.:
761-343
Mfr. Part No.:
32024E-29981SV2CR3-29094KCR-12
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Cable

Connector Type A

Subminiature

Connector Type B

Plug

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

40GHz

Characteristic Impedance

50Ω

Cable Length

304.8mm

Standards/Approvals

REACH

Jacket Material

Polytetrafluoroethylene

Series

MINIBEND

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner cable assembly is designed for applications up to 40 GHz, featuring compliant connectors that ensure reliable connectivity in demanding environments.

Assembly features VITA 67.3 compliant SMPM connectors for seamless integration

Direct replacement for 086 size Semi-Rigid cables, facilitating easy upgrades

Low loss PTFE dielectric ensures superior signal integrity

Mechanical construction supports static bending radius of 5.08 mm

Operational temperature range accommodates extreme environments from -55 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy