Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω

Subtotal (1 unit)*

MYR1,347.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,347.90

*price indicative

RS Stock No.:
761-357
Mfr. Part No.:
32085E-29447P-29094KCR-12
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Cable

Connector Type A

NanoRF

Connector Type B

Plug

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

40GHz

Characteristic Impedance

50Ω

Cable Length

304.8mm

Standards/Approvals

REACH

Jacket Material

Polytetrafluoroethylene

Series

MINIBEND

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner connector assembly provides reliable performance for high-frequency applications, utilising VITA 67.3 compliant NanoRF connectors for optimal signal integrity and minimal loss in demanding environments.

Assembly is compliant with VITA 67.3 NanoRF specifications

Offers a direct replacement for 047 size Semi-Rigid cables

Designed for operation up to 40 GHz, ensuring high-frequency transmission

Utilises low loss PTFE dielectric for improved signal propagation

Compliant with MIL-DTL-17 and MIL-PRF-39012 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy