Huber+Suhner MINIBEND Series Cable Female Subminiature to Male SMA, 152.4 mm 50 Ω

This image is representative of the product range

Subtotal (1 unit)*

MYR1,107.92

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,107.92

*price indicative

RS Stock No.:
761-340
Mfr. Part No.:
32024E-29981SV2CR3-29094CR-6
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Subminiature

Product Type

Cable

Connector Type B

SMA

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

26.5GHz

Characteristic Impedance

50Ω

Cable Length

152.4mm

Standards/Approvals

REACH

Series

MINIBEND

Jacket Material

Polytetrafluoroethylene

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner connector assembly is designed for high-frequency applications, providing reliable performance with VITA 67.3 compliance and a robust construction suitable for various environments.

Assembly features VITA 67.3 compliant SMPM connector for enhanced compatibility

Direct replacement for 086 size Semi-Rigid cables, ensuring seamless integration

Designed for high-frequency applications up to 26.5 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy