Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 152.4 mm 50 Ω

This image is representative of the product range

Subtotal (1 unit)*

MYR1,021.56

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,021.56

*price indicative

RS Stock No.:
761-344
Mfr. Part No.:
32024E-29972SVCR3-29094CR-6
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Subminiature

Product Type

Cable

Connector Type B

Plug

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

26.5GHz

Characteristic Impedance

50Ω

Cable Length

152.4mm

Standards/Approvals

REACH

Jacket Material

Polytetrafluoroethylene

Series

MINIBEND

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner cable assembly features a VITA 67.3 compliant SMPM connector and is designed for high-frequency applications up to 26.5 GHz, ensuring robust connectivity and performance in demanding environments.

Assembly includes VITA 67.3 compliant SMPM connectors for reliable performance

Part of the 'bend-to-the-end' MINIBEND product family, enhancing flexibility

Direct replacement for 086 size semi-rigid cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy