Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 152.4 mm 50 Ω

This image is representative of the product range

Subtotal (1 unit)*

MYR1,280.95

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,280.95

*price indicative

RS Stock No.:
761-347
Mfr. Part No.:
32024E-29972SVCR3-29094KCR-6
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Subminiature

Product Type

Cable

Connector Type B

Plug

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

40GHz

Characteristic Impedance

50Ω

Cable Length

152.4mm

Standards/Approvals

REACH

Series

MINIBEND

Jacket Material

Polytetrafluoroethylene

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner cable assembly featuring VITA 67.3 compliant SMPM connectors, designed for applications requiring low loss and high-frequency capabilities up to 40 GHz, making it Ideal for critical connectivity solutions.

Assembly with VITA 67.3 compliant SMPM connector ensures compatibility with industry standards

Designed as a direct replacement for 086 size Semi-Rigid cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy