Huber+Suhner MICROBEND Series Cable Female Subminiature to Male Plug, 152.4 mm 50 Ω

This image is representative of the product range

Subtotal (1 unit)*

MYR1,380.90

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,380.90

*price indicative

RS Stock No.:
761-352
Mfr. Part No.:
32041E-29171SVCR3-29094KCR-6
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Cable

Connector Type A

Subminiature

Connector Type B

Plug

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

40GHz

Characteristic Impedance

50Ω

Cable Length

152.4mm

Standards/Approvals

CE

Series

MICROBEND

Non Compliant

COO (Country of Origin):
CR
The Huber+Suhner connector assembly provides reliable performance with high-frequency capabilities, designed to meet the stringent requirements of VITA 67.3 standards. It ensures optimal signal integrity for applications up to 40 GHz.

Supports maximum operating frequency of 40 GHz

Impedance is standardised at 50 Ω for consistent performance

Weighs only 27 grams, enhancing application versatility

Environmentally rated for temperatures between -55 °C and 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy