Huber+Suhner MINIBEND Series Cable Female Subminiature to Male Plug, 304.8 mm 50 Ω
- RS Stock No.:
- 761-342
- Mfr. Part No.:
- 32024E-29981SV2CR3-29094KCR-6
- Manufacturer:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
MYR1,386.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,386.16 |
*price indicative
- RS Stock No.:
- 761-342
- Mfr. Part No.:
- 32024E-29981SV2CR3-29094KCR-6
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Subminiature | |
| Product Type | Cable | |
| Connector Type B | Plug | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 40GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | REACH | |
| Series | MINIBEND | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Subminiature | ||
Product Type Cable | ||
Connector Type B Plug | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 40GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals REACH | ||
Series MINIBEND | ||
Jacket Material Polytetrafluoroethylene | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber+Suhner Cable assembly equipped with VITA 67.3 compliant SMPM connectors, designed primarily for reliable signal transmission at frequencies up to 40 GHz.
Assembly features VITA 67.3 compliant SMPM connectors for superior performance
Direct replacement for 086 size Semi-Rigid cables, ensuring compatibility
Applicable for frequencies up to 40 GHz
Related links
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner MICROBEND Series Cable Female Subminiature to Male Plug, 304.8 mm 50 Ω
