Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with Acti9 iDPN

N

Subtotal (1 unit)*

MYR857.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR857.08

*price indicative

RS Stock No.:
865-972
Mfr. Part No.:
A9N26960W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Range

Acti9

Series

Acti9

For Use With

Acti9 iDPN

Sub Type

Undervoltage Release

Mount Type

DIN Rail

Terminal Type

Clamp Terminal

Standards/Approvals

IEC 60947-2

Product Condition

Repacked

Control Voltage

240V ac

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Undervoltage release device provides a reliable protection solution for electrical circuits, ensuring safety through effective voltage control in a Compact format. Suitable for various Acti9 product ranges, its functionality enhances system efficiency.

Operates at control circuit voltage of 220 to 240 V AC 50/60 Hz

Compatible with various Acti9 devices, ensuring flexibility in applications

Compact dimensions of 82.5 mm height, 18 mm width, and 73.5 mm depth

Lightweight design at 66 g, facilitating easy installation

1

35


43

78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy