Eaton 60 VA Chassis Mount Transformer, 230 V, CE

Subtotal (1 unit)*

MYR292.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR292.77

*price indicative

RS Stock No.:
252-968
Mfr. Part No.:
204934 STN0,06(230/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

230 V

Product Type

Chassis Mount Transformer

Secondary Voltage

230 V

Power

60VA

Series

STN

Width

66mm

Weight

1.12kg

Length

79mm

Depth

78mm

Standards/Approvals

CE

COO (Country of Origin):
AT
The Eaton STN Control Transformer is specifically designed for applications requiring reliable power conversion. With a nominal voltage of 230 V and a capacity of 0.06 kVA, this transformer stands out for its efficiency and compact design. It features separate windings to enhance operational safety and minimise electrical interference. Ideal for various industrial and machinery settings, the transformer meets stringent international compliance standards to ensure optimal performance and durability. This product is perfect for users seeking a dependable control transformer that can seamlessly integrate into existing systems while offering outstanding performance in controlling electrical equipment.

Designed for enhanced operational safety with separate windings

Optimised efficiency tailored for industrial applications

Compact dimensions make it suitable for space-constrained environments

Complies with CE standards, ensuring international quality and safety

Incorporates features for minimal electrical interference

Offers a reliable solution for controlling electrical devices effectively

Meets rigorous thermal stability and corrosion resistance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy