Eaton 100 VA Chassis Mount Transformer, 230 V, CE

Subtotal (1 unit)*

MYR360.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR360.26

*price indicative

RS Stock No.:
252-895
Mfr. Part No.:
204940 STN0,1(230/230)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Chassis Mount Transformer

Primary Voltage

230 V

Secondary Voltage

230 V

Power

100VA

Depth

97mm

Series

STN

Width

85mm

Weight

1.57kg

Length

75mm

Standards/Approvals

CE

COO (Country of Origin):
AT
The Eaton STN Control transformer is designed for reliable and efficient performance in demanding electrical environments. Engineered for versatility, this high-quality control transformer operates at 230 V with a rated power of 0.1 kVA, making it an ideal choice for various applications requiring precise control. With separate windings for enhanced safety and functionality, this transformer maintains optimal efficiency while adhering to stringent compliance standards.

Constructed to withstand thermal stability and insulating material resistance

Compatible with a wide range of equipment

Meets corrosion resistance requirements for longevity

Backed by comprehensive documentation for user guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy